Bott Cabinet 7, Steel, 900 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 662-840
- Mfr. Part No.:
- 40012029.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,914.77
(exc. VAT)
PHP134,304.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,914.77 |
*price indicative
- RS Stock No.:
- 662-840
- Mfr. Part No.:
- 40012029.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 92.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 92.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed for robust storage solutions in various workspaces. Built from heavy-duty, reinforced steel, this cabinet offers exceptional durability, capable of holding up to 1.5 tones total capacity. Its carefully configured 100% extension drawers, available in two heights 100mm and 150mm provide optimal accessibility while maintaining a professional appearance. Finished in a stylish RAL 3004 crimson red with RAL 7035 light grey accents, this cabinet seamlessly blends functionality with aesthetics. Ideal for workshops or offices, it ensures a tidy and organized environment, making it easier to retrieve tools and items efficiently.
Constructed from sturdy sheet steel for long-lasting durability
Capable of supporting a total load of up to 1.5 tones, ensuring strong storage
Equipped with 7 drawers, allowing for ample storage space for various items
Drawers extend fully for easy access, improving workflow efficiency
Includes five 100mm drawers and two 150mm drawers to accommodate different storage needs
Related links
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
