Bott Cabinet 7, Steel, 900 mm x 525mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 659-543
- Mfr. Part No.:
- 16925029.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,872.18
(exc. VAT)
PHP81,616.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,872.18 |
*price indicative
- RS Stock No.:
- 659-543
- Mfr. Part No.:
- 16925029.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 7 | |
| Weight | 70.59kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 7 | ||
Weight 70.59kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet, designed with functionality and durability in mind, is a versatile storage solution ideal for workspace organization. Featuring a robust, fully welded steel housing, this cabinet boasts seven 100% extension drawers, providing easy access to a variety of tools and materials. Each drawer is thoughtfully configured to accommodate different storage needs, while the cabinet's attractive powder coat paint finish in durable RAL 3004 crimson red and RAL 7035 light grey ensures it complements any professional environment. Measuring 525x550x900mm and with a gross weight of 70.59 kg, this cabinet is engineered for stability and convenience, making it a reliable addition to your workspace.
Compact dimensions of 525x550x900mm fit conveniently in limited spaces
Ideal for workspace settings, providing organized and efficient tool storage
Finished in high-quality RAL colours, ensuring aesthetic appeal alongside functionality
Related links
- Bott Cabinet 2 900 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Red
- Bott Cabinet 5 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm, Light Grey
