Bott Cabinet 2, Steel, 900 mm x 525mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 659-161
- Mfr. Part No.:
- 16925037.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,553.14
(exc. VAT)
PHP56,619.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,553.14 |
*price indicative
- RS Stock No.:
- 659-161
- Mfr. Part No.:
- 16925037.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 2 | |
| Weight | 46.77kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 2 | ||
Weight 46.77kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet combines functionality with robust construction, providing a versatile storage solution for your workspace. Designed with two 100% extension drawers, it boasts a sturdy steel housing, ensuring durability in demanding environments. The cabinet features a single reinforced door that securely encloses a cupboard section, complemented by a galvanized steel shelf capable of holding up to 75kg. This practical solution not only organizes tools and equipment but also maintains a sleek aesthetic with its powder-coated finish in striking crimson red and light grey. Ideal for both industrial and commercial settings, it makes for an essential addition to any workspace, offering a blend of quality and style.
Features a galvanized steel shelf that can support up to 75kg, perfect for storing larger tools or materials
Finished in a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red, enhancing its visual appeal
Designed with a compact footprint (WxDxH is 525x550x900mm), making it easy to fit in various workspace environments
Related links
- Bott Cabinet 2 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 2 900 mm x 800mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 550 mm, Light Grey
