Bott Cabinet 8, Steel, 900 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 659-831
- Mfr. Part No.:
- 16925033.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,373.45
(exc. VAT)
PHP84,418.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,373.45 |
*price indicative
- RS Stock No.:
- 659-831
- Mfr. Part No.:
- 16925033.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 74.19kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 74.19kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to offer superior organization and accessibility for a variety of workspace essentials. This robust cabinet features a fully welded steel housing that ensures durability, while the 100% extension drawers provide easy access to stored items. With a combination of eight drawers, including seven at a height of 100mm and one at 125mm, this cabinet not only maximizes storage but also caters to diverse storage needs, making it an ideal addition to any professional environment. Finished in a sleek light grey powder coat, it complements your workspace aesthetically while ensuring that it stands the test of time. Compact yet spacious, its dimensions of 525x550x900mm make it a versatile solution for managing tools, documents, or other essentials.
Finished in a durable powder coat in RAL 7035 light grey for a modern look
Compact dimensions allow for flexible placement in various workspaces
Designed for professional use, ensuring reliability and long-lasting performance
Related links
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
