Bott Cabinet 8, Steel, 900 mm x 525mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 659-215
- Mfr. Part No.:
- 16925033.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,373.45
(exc. VAT)
PHP84,418.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,373.45 |
*price indicative
- RS Stock No.:
- 659-215
- Mfr. Part No.:
- 16925033.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 8 | |
| Weight | 74.19kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 8 | ||
Weight 74.19kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 8 drawers is a robust storage solution designed to meet the demands of any workspace. Constructed from fully welded sheet steel, it promises durability while providing easy access to your tools and equipment. With 100% extension drawers, this cabinet ensures maximum use of space, making it perfect for both small and large items. Its sleek design is finished in a combination of gentian blue and light grey powder coat paint, ensuring it not only performs well but looks great in any environment. The thoughtfully designed drawer configuration offers 7 drawers of 100mm height and 1 drawer of 125mm height, able to support a load capacity of 75kg per drawer, making it an essential addition to your workspace.
Durable powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey for enhanced aesthetic appeal
Compact dimensions of 525x550x900mm make it suitable for smaller workspaces
Designed for easy organization and retrieval of items, boosting workspace efficiency
Related links
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
