Bott Cabinet 8, Steel, 900 mm x 800mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 659-782
- Mfr. Part No.:
- 16925133.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,530.80
(exc. VAT)
PHP99,154.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,530.80 |
*price indicative
- RS Stock No.:
- 659-782
- Mfr. Part No.:
- 16925133.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 8 | |
| Weight | 90.55kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 8 | ||
Weight 90.55kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to optimize your workspace with its robust steel construction and efficient layout. Featuring eight fully welded steel drawers that extend 100%, this cabinet is engineered to handle heavy loads, with a drawer load capacity of up to 75kg each. Finished in a striking gentian blue and a light grey powder coat, it adds a professional aesthetic to any environment. Measuring 800mm in width, 550mm in depth, and 900mm in height, this cabinet provides ample storage while maintaining a streamlined profile. It is ideal for workshops, offices, or industrial settings, ensuring that tools and materials are organized and easily accessible.
Finished in durable, powder-coated paint for long-lasting protection
Available in a professional gentian blue with light grey accents
Compact dimensions make it suitable for various workspace layouts
Related links
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
