Bott Cabinet 6, Steel, 800 mm x 525mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 659-289
- Mfr. Part No.:
- 16925014.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP67,402.56
(exc. VAT)
PHP75,490.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,402.56 |
*price indicative
- RS Stock No.:
- 659-289
- Mfr. Part No.:
- 16925014.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 63.55kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 63.55kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet offers a practical and stylish storage solution for both home and professional environments. Designed with a robust, fully welded steel housing, this cabinet promises durability and strength. It features an effective layout of six drawers, designed to accommodate diverse storage needs while ensuring smooth operation with 100% extension capability. Finely finished with a powder coat in gentian blue and light grey, this cabinet not only meets functional requirements but also enhances the aesthetic of any setting. With dimensions of 525mm in width, 550mm in depth, and 800mm in height, it integrates seamlessly into spaces, providing both form and function. Whether for tools, office supplies, or personal items, this piece stands ready to organize and simplify storage.
Drawer load capacity of 75kg supports heavy items without compromising stability
Compact dimensions make it suitable for various spaces, from workshops to offices
Thoughtfully designed for both utility and style, fitting seamlessly into any decor
Related links
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
