Bott Cabinet 6, Steel, 800 mm x 525mm x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 659-912
- Mfr. Part No.:
- 16925014.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP67,402.56
(exc. VAT)
PHP75,490.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,402.56 |
*price indicative
- RS Stock No.:
- 659-912
- Mfr. Part No.:
- 16925014.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 6 | |
| Weight | 63.55kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 6 | ||
Weight 63.55kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with six drawers is designed to enhance your workspace efficiency while providing robust storage solutions. Crafted from fully welded steel, this cabinet ensures durability and longevity, making it an ideal choice for both commercial and industrial environments. Each drawer offers 100% extension and ample load capacity, accommodating various items securely. Finished in a chic powder coat paint available in anthracite grey and light grey, this cabinet not only delivers practicality but also adds a modern touch to your setup. With precise dimensions and thoughtfully designed drawer configurations, this cabinet is tailored for optimal organization.
Elegant powder coat finish in anthracite grey and light grey for a sleek appearance
Compact dimensions make it suitable for various workspace environments
Engineered to optimize organization and efficiency in your workspace
Related links
- Bott Cabinet 7 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Red
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 9 1 m x 525mm x 550 mm Anthracite
