Bott Cabinet 7, Steel, 800 mm x 525mm x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-101
- Mfr. Part No.:
- 16925015.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,048.33
(exc. VAT)
PHP86,294.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,048.33 |
*price indicative
- RS Stock No.:
- 660-101
- Mfr. Part No.:
- 16925015.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 66.68kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 66.68kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is an exceptional storage solution designed to enhance your workspace efficiency. Crafted with a robust, fully welded steel housing, this versatile unit features seven drawers, including a unique configuration that accommodates various tools and materials with ease. Its durable powder-coated finish in RAL 7016 anthracite grey and RAL 7035 light grey not only brings a modern aesthetic but also ensures long-lasting wear and tear resistance. This cabinet is ideal for workshops, garages, or any professional setting where organized storage is paramount, boasting a compact footprint while offering substantial load capacity.
Finished with a high-quality powder coat for enhanced longevity
Combination of anthracite grey and light grey creates a sleek, professional appearance
Optimal drawer height configuration caters to diverse storage needs
Related links
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 6 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Red
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
