Bott Cabinet 7, Steel, 800 mm x 1.05m x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-247
- Mfr. Part No.:
- 16925215.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,729.00
(exc. VAT)
PHP113,936.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,729.00 |
*price indicative
- RS Stock No.:
- 660-247
- Mfr. Part No.:
- 16925215.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 106.05kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 106.05kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed for efficient storage and organization, featuring a robust, fully welded steel housing that ensures durability. With seven drawers that provide a mix of 100mm and 125mm heights, this cabinet optimizes space while allowing easy access to your tools and equipment. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it not only promises practicality but also a modern aesthetic suited to any workspace. Measuring 1050mm in width, 550mm in depth, and 800mm in height, this cabinet is the perfect solution for any professional environment, offering a load capacity of 75kg per drawer, ensuring it meets your heavy-duty storage needs.
Compact design with dimensions of 1050mm x 550mm x 800mm fits neatly in various spaces
Heavy-duty drawer load capacity of 75kg accommodates a variety of tools and equipment
Manufactured in the UK, ensuring high-quality craftsmanship and materials
Related links
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Light Grey
