Bott Cabinet 7, Steel, 800 mm x 1.05m x 550 mm, Blue, Light Grey
- RS Stock No.:
- 659-575
- Mfr. Part No.:
- 16925215.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,729.00
(exc. VAT)
PHP113,936.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,729.00 |
*price indicative
- RS Stock No.:
- 659-575
- Mfr. Part No.:
- 16925215.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 106.05kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 106.05kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with seven fully welded steel drawers is designed for efficient and durable storage solutions in any workspace. With a robust construction and 100% extension drawers, this cabinet offers accessibility and organization for various tools and components. Its stylish yet functional design features a powder-coated finish in gentian blue and light grey, ensuring it fits seamlessly into any environment. Measuring 1050mm in width, 550mm in depth, and 800mm in height, this cabinet is not only practical but also a striking addition to your workspace. Each drawer can hold a substantial 75kg, supporting a wide range of items while maintaining stability and security.
Finished in stylish gentian blue with light grey accents for a modern look
Compact measurements of 1050mm x 550mm x 800mm to optimize space in your work area
Originating from the UK, ensuring quality and craftsmanship
Related links
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 7 800 mm x 800mm x 550 mm Blue
