Bott Cabinet 6, Steel, 800 mm x 1.05m x 550 mm, Light Grey, Blue
- RS Stock No.:
- 660-894
- Mfr. Part No.:
- 16925214.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,920.59
(exc. VAT)
PHP99,591.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,920.59 |
*price indicative
- RS Stock No.:
- 660-894
- Mfr. Part No.:
- 16925214.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 100.66kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 100.66kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is crafted to enhance your workspace efficiency with its robust design and practical features. This versatile unit is built from fully welded sheet steel, ensuring durability and longevity. With six drawers boasting 100% extension, this cabinet accommodates a variety of storage needs, making it ideal for both personal and professional use. The sleek, powder-coated finish in gentian blue and light grey brings a contemporary touch, while the thoughtfully designed dimensions of 1050mm in width, 550mm in depth, and 800mm in height make it suitable for various environments. The cabinets thoughtful design enhances organization and maximizes utility.
Powder-coated surface provides resistance to wear and corrosion
Clever drawer combinations include varying heights for versatile storage
Perfect for both home and professional settings, enhancing organization
Related links
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 6 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 1.05m x 550 mm Blue
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
