Bott Cabinet 6, Steel, 800 mm x 800mm x 550 mm, Light Grey, Blue
- RS Stock No.:
- 659-840
- Mfr. Part No.:
- 16925114.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,716.83
(exc. VAT)
PHP87,042.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,716.83 |
*price indicative
- RS Stock No.:
- 659-840
- Mfr. Part No.:
- 16925114.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 6 | |
| Weight | 77.32kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 6 | ||
Weight 77.32kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with six drawers is expertly designed to maximize storage efficiency in both home and professional environments. Constructed from robust, fully welded sheet steel, this cabinet showcases a resilient powder-coated finish in gentian blue and light grey, merging durability with modern aesthetics. The 100% extension drawers, which include a combination of heights, allow for easy access and organization of various items, making it ideal for tools, documents, or other materials. With dimensions of 800mm in width, 550mm in depth, and 800mm in height, this cabinet offers substantial storage capacity whilst maintaining a compact footprint. A perfect addition for those seeking a reliable and stylish storage solution.
Compact dimensions is 800mm (W) x 550mm (D) x 800mm (H) enable efficient space usage
Finished in striking gentian blue and light grey for a contemporary look
Perfect for workshops, offices, or domestic use, blending functionality with design
Related links
- Bott Cabinet 2 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 6 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 1 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 800mm x 550 mm, Light Grey
