Bott Cabinet 7, Steel, 800 mm x 800mm x 550 mm, Light Grey, Blue
- RS Stock No.:
- 660-592
- Mfr. Part No.:
- 16925115.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,833.22
(exc. VAT)
PHP99,493.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,833.22 |
*price indicative
- RS Stock No.:
- 660-592
- Mfr. Part No.:
- 16925115.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 81.36kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 81.36kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 7 drawers is designed to optimize storage solutions in any workspace. This robust cabinet features a fully welded steel housing, ensuring durability and strength while maintaining a lightweight design. Its 100% extension drawers allow for easy access to contents, making organization straightforward and efficient. The cabinet boasts a compact size of 800x550x800mm, making it suitable for various environments without compromising on space. Finished in an elegant powder coat paint in gentian blue and light grey, this cabinet not only enhances functionality but also adds a touch of style to any room. With a substantial load capacity of 75kg per drawer, it is ideal for a range of tools and materials, making it a practical addition to your workspace.
Drawer load capacity of 75kg supports an array of tools and equipment
Compact dimensions make it adaptable to different workspace sizes
Available in light grey and gentian blue for a modern aesthetic
Related links
- Bott Cabinet 2 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 6 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 1 600 mm x 800mm x 550 mm Blue
