Bott Cabinet 7, Steel, 800 mm x 800mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-881
- Mfr. Part No.:
- 16925115.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,833.22
(exc. VAT)
PHP99,493.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,833.22 |
*price indicative
- RS Stock No.:
- 659-881
- Mfr. Part No.:
- 16925115.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 81.36kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 81.36kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with seven fully welded steel drawers is the perfect solution for those seeking both durability and functionality in their organization needs. Designed to optimize space, the cabinet provides 100% extension drawers that ensure easy access to your stored items. Its sturdy design features a robust powder-coated finish in an attractive anthracite grey and light grey palette, making it not only practical but also visually appealing. With dimensions of 800mm in width, 550mm in depth, and 800mm in height, this cabinet fits seamlessly into various environments while delivering a substantial load capacity. This versatile storage solution meets the demands of modern workplaces, while its thoughtful design caters to the aesthetic needs as well as the practical requirements of any setting.
Available in a stylish combination of RAL 7016 anthracite grey and RAL 7035 light grey
Backed by a reputable brand known for quality craftsmanship
Optimizes workspace with its compact dimensions and functional design
Related links
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm, Light Grey
