Bott Cabinet 3, Steel, 600 mm x 800mm x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 660-498
- Mfr. Part No.:
- 16925103.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,995.22
(exc. VAT)
PHP57,114.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,995.22 |
*price indicative
- RS Stock No.:
- 660-498
- Mfr. Part No.:
- 16925103.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 3 | |
| Weight | 53.79kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 3 | ||
Weight 53.79kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with three fully welded steel drawers is designed for optimal organization and storage in any workspace. Crafted from robust sheet steel with a powder-coated finish in a stylish anthracite grey, this cabinet offers both durability and aesthetics. Each drawer features a generous load capacity of 75kg and extends fully to maximize accessibility to tools, documents, or supplies. With a compact footprint of 800x550x600mm, it fits seamlessly into tight spaces while providing efficient storage solutions. Ideal for workshops, studios, or offices, this cabinet combines functionality with a contemporary design that enhances any environment.
Compact dimensions of 800x550x600mm fit perfectly in limited spaces
Available in a stylish anthracite grey and light grey finish
Ideal for both professional and personal use in diverse settings
Related links
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
