Bott Cabinet 3, Steel, 600 mm x 800mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 660-737
- Mfr. Part No.:
- 16925103.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,995.22
(exc. VAT)
PHP57,114.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,995.22 |
*price indicative
- RS Stock No.:
- 660-737
- Mfr. Part No.:
- 16925103.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 3 | |
| Weight | 53.79kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 3 | ||
Weight 53.79kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is an essential storage solution designed for efficiency and organization in any workspace. Featuring a robust, fully welded steel housing, this cabinet is built to withstand heavy use while offering a sleek, professional appearance. With three fully extending drawers, it provides versatile storage for tools, documents, or supplies, making it ideal for workshops or offices. The cabinet is thoughtfully finished in a durable powder coat paint available in light grey and crimson red, adding a touch of style to functionality. Measuring 800mm in width, 550mm in depth, and 600mm in height, this cabinet strikes the perfect balance between compactness and capacity, ensuring that your items are both accessible and securely stored.
Elegant powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey
Compact dimensions make it ideal for tight workspaces without compromising on capacity
Designed to provide a professional look while maintaining maximum functionality
Related links
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Light Grey
