Bott Cabinet 3, Steel, 600 mm x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 660-839
- Mfr. Part No.:
- 16925103.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,995.22
(exc. VAT)
PHP57,114.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,995.22 |
*price indicative
- RS Stock No.:
- 660-839
- Mfr. Part No.:
- 16925103.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Weight | 53.79kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Weight 53.79kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with three drawers is engineered for efficient storage, designed to cater to the needs of any workspace. Its robust, fully welded steel housing ensures durability, while the 100% extension drawers provide easy access to all contents. This stylish cabinet, finished in a sleek RAL 7035 light grey, seamlessly integrates into any environment. With dimensions of 800mm in width, 550mm in depth, and a height of 600mm, this cabinet optimally utilizes space without compromising on functionality. It is particularly suited for organizing tools, office supplies, or various items, making it an essential addition to your workspace.
Built to withstand everyday use in both industrial and office settings
Drawer height of 175mm is ideal for storing a variety of tools and documents
Complies with UK tariff number 94032080, ensuring smooth import processes
Related links
- Bott Cabinet 3 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 800mm x 550 mm Red
- Bott Cabinet 3 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 1 600 mm x 800mm x 550 mm, Light Grey
