Bott Cabinet 3, Steel, 1 m x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 659-924
- Mfr. Part No.:
- 16925161.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP63,089.93
(exc. VAT)
PHP70,660.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,089.93 |
*price indicative
- RS Stock No.:
- 659-924
- Mfr. Part No.:
- 16925161.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Weight | 67.53kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Weight 67.53kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to efficiently streamline storage solutions in any workspace. With a robust, fully welded steel housing, it combines practical functionality with durability to enhance organization and accessibility. This cabinet features three 100% extension drawers, suitable for heavy loads, offering convenience alongside a spacious cupboard section for larger items. Finished in a sleek RAL 7035 light grey powder coat, it not only looks smart but is also easy to maintain, making it ideal for workshops and industrial environments that demand reliability and strength.
One galvanized steel shelf provides additional storage with a strong load capacity
Finished in a light grey powder coat for a professional and easy-to-clean surface
Designed to support heavy loads, with drawers and shelves rated up to 75kg
Related links
- Bott Cabinet 3 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 800mm x 550 mm Red
- Bott Cabinet 3 600 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Blue
- Bott Cabinet 3 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm, Light Grey
