Bott Cabinet 7, Steel, 1 m x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 659-287
- Mfr. Part No.:
- 16925149.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,738.16
(exc. VAT)
PHP97,146.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,738.16 |
*price indicative
- RS Stock No.:
- 659-287
- Mfr. Part No.:
- 16925149.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 91.17kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 91.17kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with seven drawers is designed to enhance your workspace efficiency and organization. Crafted from robust, fully welded steel, this cabinet offers durability alongside its sleek appearance, finished in a resilient powder coat paint in light grey (RAL 7035). Each drawer features 100% extension capability, allowing ease of access to contents. This cabinets thoughtful configuration comprises varied drawer heights, ideal for storing diverse items safely and securely. With dimensions of 800mm in width, 550mm in depth, and 1000mm in height, it provides ample storage space without compromising on style, making it a perfect fit for office, workshop, or industrial settings.
Equipped with a load capacity of 75kg per drawer, capable of holding heavy items
Compact design with overall dimensions of 800mm W x 550mm D x 1000mm H
Ideal for use in offices, workshops, and industrial environments
Related links
- Bott Cabinet 7 1 m x 800mm x 550 mm Red
- Bott Cabinet 7 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
