Bott Cabinet 7, Steel, 900 mm x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 660-265
- Mfr. Part No.:
- 16925129.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,673.61
(exc. VAT)
PHP93,714.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,673.61 |
*price indicative
- RS Stock No.:
- 660-265
- Mfr. Part No.:
- 16925129.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 86.05kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 86.05kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to provide a robust and efficient storage solution for various environments. It features a durable, fully welded steel housing that ensures longevity and stability, making it perfect for workshops and offices alike. With a configuration of seven fully extending drawers, the cabinet can accommodate an array of items, from tools to documents. Finished in a sleek RAL 7035 light grey powder coat, it not only delivers functionality but also blends seamlessly into any workspace. With dimensions of 800mm in width, 550mm in depth, and 900mm in height, this cabinet is designed to maximize storage while remaining compact enough to fit in smaller areas. Its impressive drawer load capacity of up to 75kg ensures that you can safely store heavy items without concern.
Compact dimensions optimize storage space without sacrificing capacity
Each drawer has a specific height configuration to accommodate a range of items
High drawer load capacity of 75kg supports heavy tools and equipment securely
Related links
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 2 900 mm x 800mm x 550 mm Red
- Bott Cabinet 5 900 mm x 800mm x 550 mm, Light Grey
