Bott Cabinet 7, Steel, 900 mm x 800mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 659-114
- Mfr. Part No.:
- 16925129.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,673.61
(exc. VAT)
PHP93,714.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,673.61 |
*price indicative
- RS Stock No.:
- 659-114
- Mfr. Part No.:
- 16925129.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 86.05kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 86.05kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to streamline storage solutions with an emphasis on durability and practicality. This robust cabinet features a fully welded steel housing, ensuring long-lasting use in various environments. With seven 100% extension drawers, the cabinet offers ample space for tools, materials, or personal items, making organization effortless. Finished in a striking powder-coated crimson red with light grey accents, its not only functional but also adds a pop of colours to any workspace. Measuring 800x550x900mm, this cabinet combines efficient use of space with a load capacity of 75kg per drawer, making it ideal for workshops, offices, or garages. The cabinet meets UK storage needs while maintaining a sleek and professional appearance.
Efficient dimensions of 800x550x900mm fit neatly in various spaces
Ideal for workshops, offices, and garages to keep items organized
Stylish design complements professional environments
Related links
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Grey
- Bott Cabinet 3 600 mm x 800mm x 550 mm Light Grey
