Bott Cabinet 7, Steel, 900 mm x 650mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 660-786
- Mfr. Part No.:
- 40011051.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,563.63
(exc. VAT)
PHP119,351.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,563.63 |
*price indicative
- RS Stock No.:
- 660-786
- Mfr. Part No.:
- 40011051.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 72.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 72.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with seven drawers is designed to provide efficient and versatile storage solutions for various work environments. Its robust build features reinforced steel housing, capable of handling an impressive total load capacity of up to 1.5 tonnes. The cabinet is ideal for workshops or industrial settings, where durability and organisation are paramount. Each drawer extends fully, allowing easy access to tools and equipment, while the contrasting colour scheme of light grey and crimson red adds a modern touch to your workspace. With a compact design, it fits seamlessly into tight spaces without compromising on storage capacity.
Sturdy construction ensures longevity and resilience in demanding conditions
Drawer configuration includes five 100mm drawers and two 150mm drawers
Durable powder coated surface resists scratches and wear
Main colour in striking crimson red, complemented by light grey accents
Compact dimensions of 650x525x900mm fit well in various locations
Designed for optimal organisation, enhancing workspace efficiency
Related links
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
