Bott Cabinet 7, Steel, 900 mm x 650mm x 525 mm, Blue
- RS Stock No.:
- 664-078
- Mfr. Part No.:
- 40018051.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,037.53
(exc. VAT)
PHP116,522.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,037.53 |
*price indicative
- RS Stock No.:
- 664-078
- Mfr. Part No.:
- 40018051.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 82.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 82.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is meticulously designed for robust storage and organization solutions in various environments. Constructed from heavy-duty, reinforced steel, it boasts an impressive total capacity of up to 1.5 tones, making it ideal for both professional workshops and home garages. Featuring 100% extension drawers, accessing your tools and supplies is seamless and hassle-free. The cabinets compact dimensions of 525mm wide, 650mm deep, and 900mm high ensure it fits perfectly in any workspace, while the attractive powder-coated finish in gentian blue and light grey adds a stylish touch. Its thoughtful engineering is aimed at enhancing both usability and longevity, providing a reliable storage option that enhances efficiency and organization.
Durable powder-coated surface ensures longevity
Robust sheet steel construction provides strength and stability
Compact design offers space-saving storage options
7 drawers allow for efficient organization of tools and materials
Related links
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
