Bott Cabinet 6, Steel, 900 mm x 650mm x 525 mm, Blue
- RS Stock No.:
- 662-899
- Mfr. Part No.:
- 40018049.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,677.05
(exc. VAT)
PHP107,158.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,677.05 |
*price indicative
- RS Stock No.:
- 662-899
- Mfr. Part No.:
- 40018049.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 76.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 76.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is a robust storage solution designed to meet the demanding needs of any workspace. Featuring a heavy-duty reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones. Its fully extending drawers come in various heights, accommodating diverse storage requirements, making it ideal for tools, equipment, or office supplies. Finished in a durable powder coat paint, available in gentian blue and light grey, this cabinet not only offers functionality but also enhances the aesthetic of your environment. With dimensions of 525mm in width, 650mm in depth, and 900mm in height, it fits seamlessly into tight spaces while providing ample storage.
Constructed from high-quality sheet steel for durability
Heavy-duty design supports a total load of 1.5 tones
Drawers provide a load capacity of 75kg each for substantial storage
Related links
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm, Blue
