Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Blue
- RS Stock No.:
- 664-057
- Mfr. Part No.:
- 40018059.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,346.61
(exc. VAT)
PHP110,148.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,346.61 |
*price indicative
- RS Stock No.:
- 664-057
- Mfr. Part No.:
- 40018059.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 80.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 80.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed to optimize workspace organization and efficiency. Constructed from heavy-duty reinforced steel, this cabinet is built to withstand intensive use while accommodating a total weight capacity of up to 1.5 tones. With its strategic drawer configuration, featuring six fully extension drawers of varying heights, it is perfect for storing a wide range of items securely. Finished in a stylish combination of gentian blue and light grey powder coating, the cabinet not only delivers exceptional durability but also adds a contemporary touch to any environment. Its compact dimensions facilitate easy placement within office or workshop settings.
Robust steel housing ensures long-lasting durability
Total load capacity of 1.5 tones allows for extensive storage needs
Six drawers with varying heights provide flexible storage options
100% extension drawers guarantee easy access to stored items
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a modern aesthetic
Related links
- Bott Cabinet 6 1 m x 650mm x 525 mm, Blue
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Red
