Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Red
- RS Stock No.:
- 661-207
- Mfr. Part No.:
- 40018059.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,346.61
(exc. VAT)
PHP110,148.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,346.61 |
*price indicative
- RS Stock No.:
- 661-207
- Mfr. Part No.:
- 40018059.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 80.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 80.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers provides an efficient storage solution designed for durability and ease of access. Crafted with reinforced steel, this robust cabinet boasts a total capacity of up to 1.5 tones, making it ideal for workshops and industrial environments. Each of the 100% extension drawers offers a substantial load capacity of 75kg, ensuring you can store heavy tools and equipment with confidence. With a contemporary finish in RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only provides functionality but also enhances your workspace aesthetics. Its dimensions of 525x650x1000mm ensure it optimally fits various spaces while offering ample storage for your organizational needs.
Constructed from heavy-duty sheet steel for exceptional strength and longevity
Features 6 drawers, each fully extendable for easy accessibility to stored items
Drawer heights vary to accommodate a diverse range of tools and materials
Finished with durable powder coat paint to resist wear and tear
Stylish color combination in crimson red and light grey to suit modern interiors
Related links
- Bott Cabinet 6 1 m x 650mm x 525 mm, Red
- Bott Cabinet 6 1 m x 650mm x 525 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 4 1 m x 650mm x 525 mm, Red
