Bott Cabinet 6, Steel, 800 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 662-078
- Mfr. Part No.:
- 40018039.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,477.20
(exc. VAT)
PHP103,574.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,477.20 |
*price indicative
- RS Stock No.:
- 662-078
- Mfr. Part No.:
- 40018039.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 72kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 72kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is an exceptional storage solution designed for robust performance in workshops and industrial environments. Featuring a durable, heavy-duty reinforced steel housing, this cabinet has a remarkable total capacity of up to 1.5 tones, ensuring it can handle demanding workloads with ease. Its generous drawer configuration, including 2x 75mm, 2x 100mm, 1x 150mm, and 1x 200mm drawers, provides the versatility needed to store a diverse array of tools and equipment. Finished in a striking combination of RAL 7035 light grey and RAL 3004 crimson red, this cabinet not only delivers on function but also adds a touch of style to any workspace. With dimensions of 525x650x800mm and a gross weight of 72kg, it is both compact and resilient.
Constructed with a robust sheet steel body for enhanced durability
100% extension drawers provide easy access to stored items
Designed to support a maximum drawer load capacity of 75kg
Finished in a high-quality powder coat for long-lasting protection
Related links
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
- Bott Cabinet 6 1 m x 650mm x 525 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 525 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
