Bott Cabinet 6, Steel, 900 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 663-772
- Mfr. Part No.:
- 40018049.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,677.05
(exc. VAT)
PHP107,158.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,677.05 |
*price indicative
- RS Stock No.:
- 663-772
- Mfr. Part No.:
- 40018049.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 76.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 76.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with six drawers is the perfect solution for efficient storage in any workspace. Designed to accommodate a heavy-duty capacity of up to 1.5 tones, this cabinet features a robust, reinforced steel housing that ensures durability and longevity. With 100% extension drawers, each offering easy access and organization, it allows for seamless retrieval of tools and supplies. The cabinet's stylish finish in a light grey and crimson red palette not only provides aesthetic appeal but also protects against scratches and wear. Measuring 525mm in width, 650mm in depth, and 900mm in height, it fits neatly into tight spaces whilst providing ample storage capacity. This cabinet is engineered for functionality, making it an essential addition to any workshop or garage.
Heavy-duty reinforced steel housing supports a total capacity of up to 1.5 tones
Equipped with six fully extendable drawers for effortless access to contents
Drawer load capacity of 75kg maximizes storage efficiency
Completed with a durable powder coat finish in RAL 7035 light grey and RAL 3004 crimson red for added protection
Compact dimensions allow for placement in confined workspaces without compromising on storage
Related links
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Red
