Bott Cabinet 6, Steel, 900 mm x 650mm x 525 mm, Grey
- RS Stock No.:
- 663-955
- Mfr. Part No.:
- 40018049.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,677.05
(exc. VAT)
PHP107,158.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,677.05 |
*price indicative
- RS Stock No.:
- 663-955
- Mfr. Part No.:
- 40018049.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 76.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 76.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is an outstanding storage solution designed to combine functionality with robust construction. Ideal for both professional and home environments, this drawer cabinet boasts a heavy-duty reinforced steel housing that can support a total capacity of up to 1.5 tones. It features 100% extension drawers, providing unparalleled access to stored items. The cabinet is available in a contemporary light grey and anthracite grey finish, seamlessly fitting into any aesthetic. With varying drawer heights, the cubio cabinet accommodates diverse storage needs, allowing for the organization of tools, files, and supplies in a compact yet spacious format. The exquisite design and the sturdy materials ensure durability and style that will last for years.
Constructed with heavy-duty reinforced steel for enhanced durability
Supports a total load capacity of up to 1.5 tones, making it ideal for heavy items
Features 6 drawers with full extension for easy access and organization
Available in a modern two-tone color scheme of RAL 7035 light grey and RAL 7016 anthracite grey
Drawers are configured to include three 100mm, two 150mm, and one 200mm height options for versatile storage
Each drawer can support a load of 75kg U.D.L., catering to a variety of storage needs
Related links
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
