Bott Cabinet 3, Steel, 900 mm x 650mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 659-560
- Mfr. Part No.:
- 40011048.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,254.31
(exc. VAT)
PHP89,884.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,254.31 |
*price indicative
- RS Stock No.:
- 659-560
- Mfr. Part No.:
- 40011048.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 3 | |
| Weight | 55.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 3 | ||
Weight 55.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for those seeking reliable and robust storage solutions without compromise. This versatile cabinet features a heavy-duty, reinforced steel housing, able to support a total capacity of up to 1.5 tonnes. With three fully extended drawers, this product offers ample space, with a load capacity of 75 kg per drawer. The stylish design incorporates a single, perforated lined door for easy access, ensuring that your workspace remains both functional and organised. Finished in a durable powder coat in both light grey and anthracite grey, the cabinet blends seamlessly with any industrial or office setting, making it the perfect addition to your work area.
Heavy duty, reinforced steel housing provides exceptional durability
Each drawer accommodates up to 75 kg, catering to various storage needs
Perforated lined door enhances convenience and organisation
Stylish powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey for an attractive appearance
Compact dimensions fit effortlessly into any space
Designed for use in diverse environments, from workshops to office settings
Related links
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Red
- Bott Cabinet 3 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
