Bott Cabinet 3, Steel, 900 mm x 650mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 659-117
- Mfr. Part No.:
- 40011048.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,254.31
(exc. VAT)
PHP89,884.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,254.31 |
*price indicative
- RS Stock No.:
- 659-117
- Mfr. Part No.:
- 40011048.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 3 | |
| Weight | 55.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 3 | ||
Weight 55.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with three meticulously crafted drawers offers an excellent combination of practicality and robust design, ideal for both professional and home environments. With a heavy-duty reinforced steel housing capable of supporting up to 1.5 tonnes, this cabinet ensures durability and reliability for even the most demanding storage needs. Each drawer fully extends for easy access and has a load capacity of 75kg, accommodating various tools or supplies. Finished in a striking crimson red with light grey accents, it not only delivers functionality but also elevates the aesthetic of your workspace. Its compact dimensions of 650x525x900mm make it a versatile addition, suitable for various locations while providing ample organised storage.
Constructed from high quality sheet steel for enhanced durability
Features a durable powder coated surface that resists scratches and wear
Three drawers in varying heights for versatile storage options
Central cupboard section includes a perfo lined door for improved organisation
Total drawer load capacity of 75kg ensures reliable performance under pressure
Available in striking RAL 3004 crimson red and RAL 7035 light grey for a stylish finish
Compact dimensions enable easy integration into various settings without occupying too much space
Ideal for organising tools and equipment, making it perfect for workshops and industrial use
Related links
- Bott Cabinet 3 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm Red
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
