Bott Cabinet 3, Steel, 900 mm x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 660-801
- Mfr. Part No.:
- 40010033.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,760.32
(exc. VAT)
PHP84,851.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,760.32 |
*price indicative
- RS Stock No.:
- 660-801
- Mfr. Part No.:
- 40010033.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 3 | |
| Weight | 56.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 3 | ||
Weight 56.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with three drawers is expertly designed for heavy-duty storage needs, providing exceptional durability and functionality. Ideal for workshops and industrial environments, this cabinet features a robust steel housing capable of supporting a total weight of up to 1.5 tonnes. With 100% extension drawers, accessibility to tools and supplies is maximised. The unit is finished in a sleek, durable powder coat paint, available in gentian blue and light grey, ensuring both aesthetic appeal and long-lasting protection against wear and tear. This versatile cabinet is not only practical but also streamlined in its design, featuring a perfo lined door, making it the perfect solution for efficient workplace organisation.
Constructed from reinforced sheet steel for superior strength and longevity
Offers three spacious drawers with a generous load capacity of 75kg each
Cupboard section includes a single, perfo lined door for easy access and organisation
Finished in durable powder coat paint to resist scratches and corrosion
Available in RAL 5010 gentian blue and RAL 7035 light grey for a professional appearance
Compact dimensions of 525x525x900mm fit seamlessly into various spaces
Related links
- Bott Cabinet 3 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 3 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
