Bott Cabinet 7, Steel, 900 mm x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 659-121
- Mfr. Part No.:
- 40010041.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP96,567.19
(exc. VAT)
PHP108,155.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,567.19 |
*price indicative
- RS Stock No.:
- 659-121
- Mfr. Part No.:
- 40010041.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 7 | |
| Weight | 70.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 7 | ||
Weight 70.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to meet the rigorous demands of any workspace, providing a robust storage solution with its heavy-duty, reinforced steel housing capable of accommodating a total weight of up to 1.5 tonnes. With seven drawers, including a combination of 100mm and 150mm heights, this cabinet offers versatile storage options while ensuring maximum accessibility with 100% extension drawers. Beautifully finished in durable powder coat paint, available in a striking gentian blue with light grey accents, this cabinet not only optimises your space but also enhances your workspace aesthetic. Ideal for both professional and industrial settings, the cubio drawer cabinet combines functionality with durability, making it an indispensable element for efficient organisation.
Constructed with heavy duty sheet steel for durability
Stylish powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey
Versatile drawer configuration five 100mm and two 150mm drawers
Drawer load capacity of 75kg for efficient storage
Designed for professional and industrial workplaces
Compact dimensions ensure it fits seamlessly into various environments
Related links
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 7 1 m x 525mm x 525 mm Blue
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Blue
- Bott Cabinet 7 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
