Bott Cabinet 2, Steel, 700 mm x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 659-778
- Mfr. Part No.:
- 40010017.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,858.77
(exc. VAT)
PHP77,121.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,858.77 |
*price indicative
- RS Stock No.:
- 659-778
- Mfr. Part No.:
- 40010017.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 38kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 38kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with two drawers is designed to enhance your workspace efficiency through rugged durability and thoughtful organisation. This cabinet features a robust steel frame, capable of supporting up to 1.5 tonnes, ensuring long-term reliability in various settings. The perfectly crafted 100% extension drawers, tailored with a load capacity of 75kg, provide ample storage space, while the cupboard section includes a perforated door for easy access. The striking combination of durable powder-coated finishes in gentian blue and light grey not only adds aesthetic appeal but also enhances the cabinet's resilience against wear and tear, making it an ideal choice for both commercial and industrial environments.
Constructed from heavy duty sheet steel for maximum durability
Features two spacious drawers designed for optimal organisation
Each drawer offers full extension for easy access to contents
Load capacity of up to 75kg per drawer provides reliability
Perfo lined cupboard door enables convenient access and storage solutions
finished in long lasting powder coat paint for enhanced durability
Compact dimensions of 525x525x700mm fit seamlessly into various spaces
Ideal for a range of uses, from workshops to office environments
Related links
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 650mm x 525 mm Red
