Bott Cabinet 2, Steel, 700 mm x 650mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 660-838
- Mfr. Part No.:
- 40011041.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,038.70
(exc. VAT)
PHP73,963.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,038.70 |
*price indicative
- RS Stock No.:
- 660-838
- Mfr. Part No.:
- 40011041.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 2 | |
| Weight | 42.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 2 | ||
Weight 42.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is expertly designed to cater to various storage needs while ensuring durability and practicality. This robust unit features a heavy-duty, reinforced steel housing capable of sustaining a total capacity of up to 1.5 tonnes. Ideal for both professional and personal use, it includes two fully extending drawers with a generous load capacity, making it perfect for storing tools and equipment safely and efficiently. The cupboard section is enhanced with a single, perforated lined door, offering additional organisational capabilities. Finished in a stylish combination of RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only meets functional demands but also adds an aesthetic appeal to any workspace. Its compact dimensions make it suitable for various environments, providing an excellent balance of form and function.
Constructed from heavy duty sheet steel for unmatched durability
Includes a cupboard section with a single perforated door for versatile organisation
Stylish powder coated finish in crimson red and light grey for an attractive appearance
Compact dimensions of 650x525x700mm, suitable for various workspaces
Utilises high load capacity drawers with individual capacities of 75kg for efficient tool storage
Designed to withstand everyday use in workshops, garages, or offices
Related links
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Light Grey
