Bott Cabinet 2, Steel, 700 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 660-380
- Mfr. Part No.:
- 40010017.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,598.88
(exc. VAT)
PHP70,110.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,598.88 |
*price indicative
- RS Stock No.:
- 660-380
- Mfr. Part No.:
- 40010017.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet serves as a robust storage solution ideal for workshops and industrial environments. Constructed from heavy-duty, reinforced sheet steel, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring durability and longevity. This cabinet features two fully extending drawers, with varying heights of 75mm and 100mm, designed to accommodate diverse tools and accessories. Its cupboard section, fitted with a perforated door for efficient organisation, enhances workspace flexibility. Finished in a stylish light grey powder coat, this cabinet not only meets functional storage needs but also complements any professional setting with its sleek design.
Robust construction from heavy duty sheet steel ensures durability and resilience
Two drawer configuration is ideal for storing varied tools and supplies
Perforated door enhances organisation and accessibility, facilitating easier tool management
Finished in durable light grey powder coat for a professional appearance and increased longevity
Compact dimensions of 525x525x700mm make it suitable for space conscious environments
Related links
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
