Bott Cabinet 4, Steel, 700 mm x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 660-902
- Mfr. Part No.:
- 40010021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,001.46
(exc. VAT)
PHP77,281.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,001.46 |
*price indicative
- RS Stock No.:
- 660-902
- Mfr. Part No.:
- 40010021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 4 | |
| Weight | 56kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 4 | ||
Weight 56kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed to provide robust and reliable storage solutions for a variety of environments. Constructed from reinforced sheet steel, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it can accommodate heavy loads with ease. Each drawer offers 100% extension, allowing for maximum accessibility while being finished in a sleek powder-coated design, available in a striking crimson red with light grey accents. With specific drawer configurations of varying heights, this cabinet is ideal for organising tools and supplies effectively within any workspace.
Versatile drawer configuration includes a mix of heights for optimal storage
Durable powder coated finish enhances longevity and aesthetic appeal
Light grey and crimson red colours provide a contemporary look
Reinforced steel housing ensures stability and reliability
Ideal for both industrial and office environments
Related links
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm, Light Grey
