Bott Cabinet 4, Steel, 600 mm x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 660-320
- Mfr. Part No.:
- 40010112.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,333.93
(exc. VAT)
PHP74,294.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,333.93 |
*price indicative
- RS Stock No.:
- 660-320
- Mfr. Part No.:
- 40010112.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 45.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 45.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is expertly designed to meet the demands of both secure storage and heavy-duty use. Crafted with reinforced steel, it offers a formidable total capacity of up to 1.5 tonnes, making it ideal for industrial and workshop environments where durability is paramount. Each drawer extends fully, providing easy access to contents while accommodating various drawer heights: two at 75mm, one at 150mm, and one at 200mm, each with a load capacity of 75 kg. Finished in a striking crimson red and complemented by a light grey powder-coated surface, this cabinet combines functionality with stylish aesthetics. Its compact dimensions ensure it fits seamlessly into your workspace without sacrificing storage capability, making it a practical and attractive addition to any setting.
Heavy duty, reinforced steel housing for maximum durability
Configuration of four drawers caters to varying storage needs
Durable powder coat paint finish enhances aesthetic appeal and longevity
Compact dimensions of 525mm WxDxH for efficient space utilisation
A striking colour scheme with RAL 3004 crimson red and RAL 7035 light grey
Designed for easy Organisation and access to tools or materials
Related links
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 550 mm Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm, Light Grey
