Bott Cabinet 4, Steel, 600 mm x 650mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 660-779
- Mfr. Part No.:
- 40011040.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP71,596.26
(exc. VAT)
PHP80,187.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,596.26 |
*price indicative
- RS Stock No.:
- 660-779
- Mfr. Part No.:
- 40011040.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 4 | |
| Weight | 50.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 4 | ||
Weight 50.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is expertly designed to provide a robust storage solution for various environments. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle substantial workloads with ease. Its 100% extension drawers allow for convenient access to contents, while the tailored drawer configuration of 2x 75mm, 1x 150mm, and 1x 200mm provides the versatility needed for diverse storage requirements. Finished in an attractive powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it combines functionality with aesthetic appeal. With dimensions of WxDxH 650x525x600mm and a sturdy weight this cabinet is an ideal choice for both commercial and industrial settings.
Constructed with durable sheet steel for long lasting use
Well designed drawer configuration tailored for optimal storage
Attractive powder coated finish enhances durability and aesthetics
Compact dimensions of 650mm in width, 525mm in depth, and 600mm in height
Easy to clean and maintain surface, ensuring longevity
Available in modern colour light grey and crimson red
Related links
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
