Bott Cabinet 4, Steel, 600 mm x 650mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 659-297
- Mfr. Part No.:
- 40011040.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP71,596.26
(exc. VAT)
PHP80,187.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,596.26 |
*price indicative
- RS Stock No.:
- 659-297
- Mfr. Part No.:
- 40011040.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 50.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 50.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is an excellent storage solution designed to meet diverse organisational needs in various environments. Boasting a robust and reinforced steel construction, this cabinet supports a total capacity of up to 1.5 tonnes, providing reliable durability for heavy-duty use. The cabinet features four drawers, ensuring efficient organisation while allowing easy access to contents. With a sleek powder-coated finish in gentian blue and light grey, it not only offers practicality but also adds a touch of modern elegance to your workspace. Measuring at 650mm in width, 525mm in depth, and 600mm in height, this compact cabinet fits seamlessly into smaller areas without sacrificing storage space.
Heavy duty sheet steel construction ensures longevity and reliability
Each drawer can support a load capacity of 75kg, accommodating various items
Finished in durable powder coat paint to resist wear and tear
Available in a stylish colour combination of gentian blue and light grey
Compact dimensions make it suitable for both small and larger workspaces
Related links
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
- Bott Cabinet 6 1 m x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Blue
