Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 660-299
- Mfr. Part No.:
- 40011054.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,457.12
(exc. VAT)
PHP112,511.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,457.12 |
*price indicative
- RS Stock No.:
- 660-299
- Mfr. Part No.:
- 40011054.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 6 | |
| Weight | 75.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 6 | ||
Weight 75.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to facilitate efficient storage and organisation within any workspace. Architecture with a robust steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes, ensuring durability and reliability for everyday use. Each drawer extends fully, allowing for easy access to your stored items. Finished in a striking gentian blue complemented by a light grey powder coat, this cabinet not only serves a functional purpose but also enhances the aesthetic appeal of your environment. With specific configurations designed for various storage needs, this versatile cabinet is perfect for tools, documents, and other essentials that require orderly housing.
Sturdily constructed from sheet steel for enhanced durability
Fully extending drawers allow easy retrieval of items, enhancing user convenience
Six drawers with varying heights accommodate a wide range of storage requirements
Powder coated surface finish ensures resistance to wear and tear
Striking dual colour scheme of gentian blue and light grey enhances visual appeal
Designed to maximise space efficiency within workshops or offices
Related links
- Bott Cabinet 6 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm Blue
- Bott Cabinet 6 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
