Bott Cabinet 6, Steel, 800 mm x 650mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-481
- Mfr. Part No.:
- 40011047.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,342.48
(exc. VAT)
PHP105,663.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,342.48 |
*price indicative
- RS Stock No.:
- 660-481
- Mfr. Part No.:
- 40011047.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 6 | |
| Weight | 68kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 6 | ||
Weight 68kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 spacious drawers is designed for heavy-duty storage and organisation, providing a robust solution for your workspace. Constructed with reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, making it perfect for managing tools and equipment. Each drawer extends fully, enabling easy access to contents, while featuring a reliable load capacity of 75kg. With a graceful appearance, the cabinet is finished in a durable powder coat paint, available in light grey and anthracite grey, ensuring it complements any professional environment. Its dimensions of 650mm in width, 525mm in depth, and 800mm in height provide a compact yet spacious storage solution that optimally utilises space.
Reinforced steel housing offers exceptional durability
Finished in durable powder coat paint for long lasting aesthetics
Drawer configuration includes varying heights to accommodate different items
Compact dimensions allow efficient use of space in any setting
Available in two modern colour options to suit diverse environments
Related links
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 525 mm Red
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm Anthracite
