Bott Cabinet 2, Steel, 400 mm x 650mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 659-849
- Mfr. Part No.:
- 40011037.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,689.63
(exc. VAT)
PHP55,652.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,689.63 |
*price indicative
- RS Stock No.:
- 659-849
- Mfr. Part No.:
- 40011037.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 2 | |
| Weight | 32.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 2 | ||
Weight 32.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to provide robust storage solutions while maintaining a sleek aesthetic. Featuring a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes. With two full-extension drawers, each capable of holding up to 75 kg, organisation and accessibility are elegantly balanced. Finished in a durable powder coat in a choice of light grey (RAL 7035) and anthracite grey (RAL 7016), it not only looks professional but is built to withstand demanding environments. Its compact dimensions of 650x525x400 mm make it an ideal fit for various spaces, ensuring practicality without compromising on style. The cabinet promises sturdiness and functional elegance, making it an essential addition to workplaces or home offices.
Heavy duty reinforced steel construction ensures exceptional durability and reliability
Compact dimensions of 650x525x400 mm suit diverse environments without overcrowding
Finished in high quality powder coat for a professional and stylish appearance
Each drawer offers a load capacity of 75 kg for robust storage solutions
Constructed for easy assembly, catering to practical user needs
Related links
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
