Bott Cabinet 2, Steel, 400 mm x 650mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 660-853
- Mfr. Part No.:
- 40011037.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,689.63
(exc. VAT)
PHP55,652.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,689.63 |
*price indicative
- RS Stock No.:
- 660-853
- Mfr. Part No.:
- 40011037.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 2 | |
| Weight | 32.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 2 | ||
Weight 32.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with two drawers is meticulously designed for robust storage solutions, tailored to meet the demands of both home and professional environments. Crafted from heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for safely storing various tools and materials. The 100% extension drawers provide effortless access to contents, while the sleek powder-coated finish in vibrant crimson red and light grey ensures longevity and aesthetic appeal. With compact dimensions of 650mm in width, 525mm in depth, and 400mm in height, it fits seamlessly into any workspace, making organisation easy and effective.
Heavy duty reinforced steel construction ensures durability and strength
Compact dimensions make it suitable for a wide range of environments
Finished in durable powder coat paint for enhanced resilience and attractive design
Main colour in crimson red with a secondary light grey for a modern look
Designed to hold two drawers, each capable of supporting up to 75kg
Drawer heights of 150mm optimise storage space for various items
Related links
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Red
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Grey
