Bott Cabinet 2, Steel, 400 mm x 650mm x 525 mm, Grey
- RS Stock No.:
- 662-527
- Mfr. Part No.:
- 40018005.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,738.83
(exc. VAT)
PHP57,947.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,738.83 |
*price indicative
- RS Stock No.:
- 662-527
- Mfr. Part No.:
- 40018005.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 33.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 33.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to enhance your workspace with its robust construction and practical features. This heavy-duty cabinet is perfect for storing essential tools and materials, ensuring they are organized and easily accessible. With a total load capacity of up to 1.5 tones and 100% extension drawers, it delivers exceptional durability and functionality. The cabinet's sleek design, finished in a hard-wearing powder coat, offers a modern aesthetic in both anthracite grey and light grey, seamlessly complementing any environment. Measuring 525x650x400mm, it fits conveniently into your workspace while providing ample storage capacity.
Constructed with reinforced sheet steel for enhanced durability
Total capacity of 1.5 tones ensures robust storage for heavy items
Features two drawers with a load capacity of 75kg each for versatile use
Drawers offer 100% extension for easy access to contents
Finished in durable powder-coated paint for added protection and longevity
Related links
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Blue
- Bott Cabinet 2 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
