Bott Cabinet 2, Steel, 400 mm x 650mm x 525 mm, Blue
- RS Stock No.:
- 662-481
- Mfr. Part No.:
- 40018005.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,738.83
(exc. VAT)
PHP57,947.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,738.83 |
*price indicative
- RS Stock No.:
- 662-481
- Mfr. Part No.:
- 40018005.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 33.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 33.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with two drawers is an essential storage solution designed for both functionality and durability. Ideal for workshops and industrial environments, this robust cabinet boasts a reinforced steel housing, making it capable of supporting a total capacity of up to 1.5 tones. Each drawer fully extends to provide easy access to tools and supplies, with a load capacity of 75kg per drawer. Finished in a stylish gentian blue powder coat, combined with a light grey accent, it not only provides practical storage but also adds an aesthetically pleasing touch to any workspace. With compact dimensions of 525x650x400mm, it fits seamlessly into various settings, offering reliable organization without compromising space.
Heavy-duty reinforced steel construction ensures maximum durability
Total capacity of 1.5 tones supports a wide range of storage needs
100% extension drawers provide easy access to contents, making organization effortless
Each of the two drawers can hold up to 75kg, accommodating tools and equipment securely
Related links
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
