Bott Cabinet 2, Steel, 400 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 662-539
- Mfr. Part No.:
- 40018005.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP51,738.83
(exc. VAT)
PHP57,947.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,738.83 |
*price indicative
- RS Stock No.:
- 662-539
- Mfr. Part No.:
- 40018005.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 33.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 33.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 2 drawers is engineered to provide robust, secure storage solutions in a compact form. Designed with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, making it an ideal choice for both professional and personal environments. The cabinet features 100% extension drawers, offering easy access to stored items while optimizing space efficiency. Finished in a resilient powder coat paint in a striking RAL 3004 crimson red, complemented by RAL 7035 light grey, this cabinet not only meets practical requirements but also enhances the aesthetics of any workspace. With dimensions of 525x650x400mm, it's an excellent fit for varied locations, reinforcing the durability and reliability expected from the bott brand.
Constructed from heavy-duty sheet steel for enhanced durability
Total capacity supports up to 1.5 tones, ensuring reliable storage
Features 100% extension drawers for effortless access to contents
Cabinet finished in durable RAL 3004 crimson red and RAL 7035 light grey
Related links
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Blue
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Red
