Bott Cabinet 3, Steel, 400 mm x 650mm x 525 mm, Red
- RS Stock No.:
- 662-310
- Mfr. Part No.:
- 40018009.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,355.62
(exc. VAT)
PHP63,118.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,355.62 |
*price indicative
- RS Stock No.:
- 662-310
- Mfr. Part No.:
- 40018009.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Red | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 42.45kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Red | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 42.45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with three drawers combines functionality and robust design for versatile storage solutions in any workspace. Engineered from heavy-duty sheet steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, ensuring it stands up to the demands of even the busiest environments. Each of the 100mm drawers fully extends for easy access, making it an ideal choice for organizing tools and materials. Finished in a striking crimson red with a durable powder coating, it not only protects the cabinet but also enhances the aesthetic appeal of your workspace. Compactly designed, it measures 525mm in width, 650mm in depth, and 400mm in height, making it suitable for tight spaces while providing substantial storage capability.
Constructed with heavy-duty sheet steel for durability and strength
Offers a total load capacity of up to 1.5 tones for maximum storage potential
Features three drawers, each with a load capacity of 75kg, accommodating a variety of items
Drawers fully extend to 100mm for easy access to your tools and supplies
Finished in a powder-coated surface for enhanced resistance to wear and tear
Related links
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Grey
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Blue
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Red
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 750 mm Grey
