Bott Cabinet 3, Steel, 400 mm x 650mm x 525 mm, Grey
- RS Stock No.:
- 662-185
- Mfr. Part No.:
- 40018009.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,355.62
(exc. VAT)
PHP63,118.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,355.62 |
*price indicative
- RS Stock No.:
- 662-185
- Mfr. Part No.:
- 40018009.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 42.45kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 42.45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is an expertly crafted storage solution designed to accommodate a diverse range of professional environments. Constructed from robust sheet steel, it features a heavy-duty design that supports a remarkable total capacity of up to 1.5 tones. Equipped with three 100mm drawers, each capable of holding up to 75kg, this cabinet ensures efficient organization while retaining easy access to tools and equipment. Finished in a durable powder-coated surface in RAL 7016 anthracite grey and RAL 7035 light grey, it combines functionality with an aesthetically pleasing design, making it an ideal addition to both industrial and office spaces. Its compact dimensions of 525x650x400mm make it a versatile and practical option for maximizing workspace.
Heavy-duty reinforced steel housing for exceptional durability
Up to 1.5 tone total capacity ensures reliability for heavy storage needs
Three drawers designed for 100% extension, providing full access to contents
Drawer load capacity of 75kg, accommodating heavier items with ease
Robust powder-coated finish resists wear, maintaining a professional appearance
Related links
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Blue
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Red
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Red
- Bott Cabinet 3 900 mm x 650mm x 525 mm Light Grey
